Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoLZ120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9737
Your Part Number
396 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 5+ | $8.980 |
| 10+ | $8.880 |
| 25+ | $8.780 |
| 50+ | $8.620 |
| 100+ | $8.470 |
| 250+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ120Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86K9737
Technical Datasheet
For Use WithAxial Fans w/ Flat Terminal Leads (3.0 x 0.5mm)
Voltage Rating230VAC
Fan Side ConnectorStraight Plug
Current Rating-
Cable Length24"
Product Range-
SVHCLead
Product Overview
LZ120 is a straight plug connector.
- Wires: 0.5mm²
- Wire color: black/black
- Threaded pin: 2.8 x 0.5mm
- 230VAC voltage rating
Technical Specifications
For Use With
Axial Fans w/ Flat Terminal Leads (3.0 x 0.5mm)
Fan Side Connector
Straight Plug
Cable Length
24"
SVHC
Lead
Voltage Rating
230VAC
Current Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
