Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoLZ24Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.93K7590
Your Part Number
187 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.670 |
| 5+ | $8.570 |
| 10+ | $8.460 |
| 25+ | $8.320 |
| 50+ | $8.180 |
| 100+ | $8.030 |
| 250+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$8.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ24Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.93K7590
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithEbm Papst Axial Fans
Fixing Centers162.1mm
Color / Finish-
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The LZ24 is a Fan Finger Guard Grille for use with ebm-papst axial fans.
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
162.1mm
Product Range
-
For Use With
Ebm Papst Axial Fans
Color / Finish
-
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
