Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoLZ25Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88K2725
Your Part Number
2,697 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.640 |
| 5+ | $8.450 |
| 10+ | $8.260 |
| 25+ | $8.120 |
| 50+ | $7.970 |
| 100+ | $7.810 |
| 250+ | $7.650 |
Price for:Each
Minimum: 1
Multiple: 1
$8.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ25Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.88K2725
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithEbm Papst Axial Fans
Fixing Centers122mm
Color / FinishZinc / Nickel
Product Range-
SVHCLead
Product Overview
The LZ25 is a Guard Grille made of zinc-plated or nickel-plated steel wire. It is suitable for use with the 5100 and 5600 series fans.
Applications
Industrial
Notes
Safety grille in line with DIN EN ISO 13857. Our safety grilles are designed specifically for use with ebm-papst fans. It combines the highest degree of safety with minimum effect on operating noise.
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
122mm
Product Range
-
For Use With
Ebm Papst Axial Fans
Color / Finish
Zinc / Nickel
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
