Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoLZ30-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47M1933
Your Part Number
145 In Stock
666 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.960 |
| 5+ | $8.840 |
| 10+ | $8.730 |
| 25+ | $8.570 |
| 50+ | $8.410 |
| 100+ | $8.250 |
| 250+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$8.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ30-4Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47M1933
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With120mm Axial Fans
Fixing Centers104.8mm
Color / FinishZinc / Nickel
Product Range-
SVHCLead
Product Overview
The LZ30-4 is a Fan Finger Guard Grille for use with ebm-papst axial fans.
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
104.8mm
Product Range
-
For Use With
120mm Axial Fans
Color / Finish
Zinc / Nickel
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
