Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoLZ32PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16F7914
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.820 |
| 10+ | $4.770 |
| 25+ | $4.710 |
| 50+ | $4.670 |
| 100+ | $4.620 |
| 250+ | $4.570 |
| 500+ | $4.520 |
| 1000+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ32PCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16F7914
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithEbm Papst Axial Fans
Fixing Centers71.32mm
Color / Finish-
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The LZ32P is a Guard Grille according to DIN EN ISO 13857, made of fibreglass-reinforced plastic. The plastic grille must not be used for the 8200 JH3/JH4, 3200 JH3/JH4 and 4100 NH5 - NH8 series fans.
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
71.32mm
Product Range
-
For Use With
Ebm Papst Axial Fans
Color / Finish
-
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for LZ32P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
