Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoLZ35Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.20C6277
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.150 |
| 5+ | $10.930 |
| 10+ | $10.710 |
| 25+ | $10.480 |
| 50+ | $10.260 |
| 100+ | $10.040 |
| 250+ | $9.820 |
Price for:Each
Minimum: 1
Multiple: 1
$11.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ35Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.20C6277
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithAxial Fans
Fixing Centers114.5mm
Color / FinishZinc / Nickel
Product Range-
SVHCLead
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
114.5mm
Product Range
-
For Use With
Axial Fans
Color / Finish
Zinc / Nickel
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
