Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoLZ36Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27C9579
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.310 |
| 5+ | $14.030 |
| 10+ | $13.730 |
| 25+ | $13.450 |
| 50+ | $13.170 |
| 100+ | $12.880 |
| 250+ | $12.590 |
Price for:Each
Minimum: 1
Multiple: 1
$14.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ36Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.27C9579
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With150mm x 172mm Axial Fans
Fixing Centers162mm
Color / FinishZinc / Nickel
Product Range-
SVHCLead
Product Overview
The LZ36 is a Fan Finger Guard Grille made of zinc-plated or nickel-plated steel wire for use with ebm-papst 7000 series fan.
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
162mm
Product Range
-
For Use With
150mm x 172mm Axial Fans
Color / Finish
Zinc / Nickel
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
