Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoLZ38Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47M1935
Your Part Number
61 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.900 |
| 5+ | $13.520 |
| 10+ | $13.150 |
| 25+ | $12.790 |
| 50+ | $11.500 |
| 100+ | $11.290 |
| 250+ | $9.360 |
Price for:Each
Minimum: 1
Multiple: 1
$13.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ38Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.47M1935
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With172mm Axial Fans
Fixing Centers162mm
Color / FinishZinc / Nickel
Product Range-
SVHCLead
Product Overview
The LZ38 is a Fan Finger Guard for EBM PAPST axial fans.
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
162mm
Product Range
-
For Use With
172mm Axial Fans
Color / Finish
Zinc / Nickel
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
