Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoPMFA80TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71Y9966
Product RangePMFA-T Series
Your Part Number
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $6.030 |
| 5+ | $5.840 |
| 10+ | $5.660 |
| 25+ | $5.470 |
| 50+ | $4.960 |
| 100+ | $4.810 |
| 250+ | $4.240 |
Price for:Each
Minimum: 1
Multiple: 1
$6.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoPMFA80TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.71Y9966
Product RangePMFA-T Series
Technical Datasheet
Fan Frame Size80mm
For Use WithEBM Papst 8000 Series AC Axial Fans
Fixing Centers71.5mm
Filter MaterialPET (Polyester)
Guard MaterialNylon (Polyamide)
Product RangePMFA-T Series
SVHCLead (14-Jun-2023)
Product Overview
The PMFA80T is a Low Profile Fan Filter Assembly, designed for use with 80mm² PAPST axial fans. It consists of 4 parts, outer cover, filter pad, mesh screen and finger guard. The cover, mesh and finger guard are moulded in Zytel nylon resin. The inclusion of a finger guard as part of the assembly will allow the filter medium to be changed without the equipment having to be switched off. The pad is manufactured from white polyester type KS-22.
- Compact, low profile design
- Rigged construction
- Quick change filter pad
- Fits for 80mm² fans
- Utilise existing hole fixing positions
Applications
HVAC
Technical Specifications
Fan Frame Size
80mm
Fixing Centers
71.5mm
Guard Material
Nylon (Polyamide)
SVHC
Lead (14-Jun-2023)
For Use With
EBM Papst 8000 Series AC Axial Fans
Filter Material
PET (Polyester)
Product Range
PMFA-T Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
