Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoQG030-198/12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17C7341
Product RangeQG030 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 36+ | $137.470 |
Price for:Each
Minimum: 36
Multiple: 36
$4,948.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQG030-198/12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.17C7341
Product RangeQG030 Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size47.5mm
External Depth50mm
Air Flow - CFM59CFM
Flow Rate - Metric100.24m³/h
Flow Rate - Imperial59CFM
Air Flow - m3/min1.67m³/min
Noise Rating51dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8W
Product RangeQG030 Series
IP Rating-
SVHCLead
Product Overview
Applications
Lighting
Technical Specifications
Blower Type
Crossflow
Voltage Type
DC
External Depth
50mm
Flow Rate - Metric
100.24m³/h
Air Flow - m3/min
1.67m³/min
Bearing Type
Ball Bearing
Power Rating
8W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
47.5mm
Air Flow - CFM
59CFM
Flow Rate - Imperial
59CFM
Noise Rating
51dBA
Power Connection Type
2 Lead Wires
Product Range
QG030 Series
SVHC
Lead
Technical Docs (1)
Alternatives for QG030-198/12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
