Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoQG030-198/14Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91B4358
Product RangeQG030 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 36+ | $208.530 |
Price for:Each
Minimum: 36
Multiple: 36
$7,507.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoQG030-198/14Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91B4358
Product RangeQG030 Series
Technical Datasheet
Blower TypeCrossflow
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size47.5mm
External Depth50mm
Air Flow - CFM59CFM
Flow Rate - Metric100.24m³/h
Flow Rate - Imperial59CFM
Air Flow - m3/min1.67m³/min
Noise Rating51dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating8W
Product RangeQG030 Series
IP Rating-
SVHCLead (14-Jun-2023)
Technical Specifications
Blower Type
Crossflow
Voltage Type
DC
External Depth
50mm
Flow Rate - Metric
100.24m³/h
Air Flow - m3/min
1.67m³/min
Bearing Type
Ball Bearing
Power Rating
8W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
47.5mm
Air Flow - CFM
59CFM
Flow Rate - Imperial
59CFM
Noise Rating
51dBA
Power Connection Type
2 Lead Wires
Product Range
QG030 Series
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
