Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E175-AC77-18Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10R6566
Product RangeR2E175 Series
Your Part Number
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $257.330 |
| 5+ | $252.170 |
| 10+ | $247.030 |
| 25+ | $241.880 |
| 50+ | $236.740 |
Price for:Each
Minimum: 1
Multiple: 1
$257.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E175-AC77-18Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.10R6566
Product RangeR2E175 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size175mm
External Depth47mm
Flow Rate - Metric9.06m³/min
Air Flow - CFM320CFM
Flow Rate - Imperial320CFM
Air Flow - m3/min9.06m³/min
Noise Rating70dBA
Bearing TypeBall Bearing
Power Connection TypeWire Leaded
Power Rating70W
Product RangeR2E175 Series
IP Rating-
SVHCLead
Product Overview
The R2E175-AC77-18 is a 115VAC Motorized Impeller with ball bearing, backward curved centrifugal fan feature extremely long blades, these impellers are highly resistant to dirt and dust, their hydraulic efficiency is very high impeller completely made up of plastic PA 6, maintenance-free ball bearing, wire leaded power connection.
- Class-B Insulation
- Clockwise direction of rotation as seen from intake side
- 70W Power rating
- 40°C Maximum ambient temperature rating
- 1.5μF Capacitor
Applications
HVAC
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
47mm
Air Flow - CFM
320CFM
Air Flow - m3/min
9.06m³/min
Bearing Type
Ball Bearing
Power Rating
70W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
175mm
Flow Rate - Metric
9.06m³/min
Flow Rate - Imperial
320CFM
Noise Rating
70dBA
Power Connection Type
Wire Leaded
Product Range
R2E175 Series
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
