Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E190-RA50-21Copy
Newark Part No.85W2444
Product RangeRadiCal R2E190 RA Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $195.210 |
| 5+ | $191.020 |
| 10+ | $186.810 |
| 25+ | $178.390 |
| 50+ | $169.990 |
| 100+ | $161.570 |
Price for:Each
Minimum: 1
Multiple: 1
$195.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E190-RA50-21Copy
Newark Part No.85W2444
Product RangeRadiCal R2E190 RA Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth68.5mm
Flow Rate - Metric9.66m³/min
Air Flow - CFM341.4CFM
Air Flow - m3/min9.66m³/min
Flow Rate - Imperial341.4CFM
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating70W
Product RangeRadiCal R2E190 RA Series
IP RatingIP44
SVHCLead
Product Overview
The RadiCal R2E190 RA series AC Centrifugal Fan with 7-blade impeller and single phase fan motor. The R2E190 RA series features backward curved, thermal overload protector (TOP) wired internally.
- Fibreglass reinforced composite
- PA Impeller
- Clockwise direction of rotation
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
68.5mm
Air Flow - CFM
341.4CFM
Flow Rate - Imperial
341.4CFM
Bearing Type
Ball Bearing
Power Rating
70W
IP Rating
IP44
Supply Voltage
115VAC
Fan Frame Size
190mm
Flow Rate - Metric
9.66m³/min
Air Flow - m3/min
9.66m³/min
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
RadiCal R2E190 RA Series
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
