Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-BD92-37Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14R4619
Product RangeR2E225 Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $446.820 |
| 5+ | $437.890 |
| 10+ | $428.950 |
| 25+ | $420.010 |
| 50+ | $411.080 |
Price for:Each
Minimum: 1
Multiple: 1
$446.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-BD92-37Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.14R4619
Product RangeR2E225 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth99mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating210W
Product RangeR2E225 Series
IP RatingIP44
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
99mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
210W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
225mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
4 Lead Wires
Product Range
R2E225 Series
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
