Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-RA92-20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42Y2810
Product RangeRadiCal R2E225 RA Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $215.180 |
| 5+ | $205.930 |
| 10+ | $196.660 |
| 25+ | $192.730 |
| 50+ | $188.800 |
Price for:Each
Minimum: 1
Multiple: 1
$215.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E225-RA92-20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.42Y2810
Product RangeRadiCal R2E225 RA Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size225mm
External Depth99mm
Air Flow - CFM765.2CFM
Flow Rate - Metric21.66m³/min
Flow Rate - Imperial765.2CFM
Air Flow - m3/min21.66m³/min
Noise Rating76dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating225W
Product RangeRadiCal R2E225 RA Series
IP RatingIP44
SVHCLead (14-Jun-2023)
Product Overview
The RadiCal R2E225 RA series AC Centrifugal Fan with 7-blade impeller and single phase fan motor. The R2E225 RA series features backward curved, thermal overload protector (TOP) wired internally.
- Fibreglass reinforced composite
- PA Impeller
- Clockwise direction of rotation
- PBT Electronic housing
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
99mm
Flow Rate - Metric
21.66m³/min
Air Flow - m3/min
21.66m³/min
Bearing Type
Ball Bearing
Power Rating
225W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
225mm
Air Flow - CFM
765.2CFM
Flow Rate - Imperial
765.2CFM
Noise Rating
76dBA
Power Connection Type
4 Lead Wires
Product Range
RadiCal R2E225 RA Series
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
