Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E280-AE52-05Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89M0114
Your Part Number
17 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $572.350 |
| 5+ | $567.330 |
| 10+ | $562.320 |
| 25+ | $551.070 |
| 50+ | $539.830 |
Price for:Each
Minimum: 1
Multiple: 1
$572.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E280-AE52-05Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89M0114
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size280mm
External Depth125mm
Air Flow - CFM-
Air Flow - m3/min-
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating225W
Product Range-
IP RatingIP44
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
125mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
225W
IP Rating
IP44
Supply Voltage
230VAC
Fan Frame Size
280mm
Air Flow - CFM
-
Noise Rating
-
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
