Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $621.280 |
| 5+ | $585.830 |
| 10+ | $474.090 |
| 25+ | $446.300 |
| 50+ | $396.750 |
Price for:Each
Minimum: 1
Multiple: 1
$621.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoVD-3-49.15-K1-B00 PX63 5:1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.02AH3153
Product RangeVD Series
Also Known AsVG.VD4915BK1.P63.1.5
Technical Datasheet
DC Motor TypeBrushless
No. of PhasesThree Phase
Supply Voltage VDC24V
Rotational Speed Max6000rpm
Torque Max1150mN-m
Power Rating110W
Gear Ratio TO: 1-
Motor Size63mm
External Length52mm
Product RangeVD Series
SVHCLead (14-Jun-2023)
Technical Specifications
DC Motor Type
Brushless
Supply Voltage VDC
24V
Torque Max
1150mN-m
Gear Ratio TO: 1
-
External Length
52mm
SVHC
Lead (14-Jun-2023)
No. of Phases
Three Phase
Rotational Speed Max
6000rpm
Power Rating
110W
Motor Size
63mm
Product Range
VD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

