Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E142-BB01-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88K2731
Product RangeW2E142 Series
Your Part Number
475 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $155.630 |
| 5+ | $148.480 |
| 10+ | $141.330 |
| 25+ | $139.470 |
| 50+ | $136.690 |
| 100+ | $133.900 |
| 10000+ | $131.110 |
Price for:Each
Minimum: 1
Multiple: 1
$155.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E142-BB01-01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.88K2731
Product RangeW2E142 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM230CFM
Noise Rating57dBA
Power Rating28W
Rated Speed3350rpm
Power Connection TypeTerminals
Current Rating130mA
IP RatingIP22
Air Flow - m3/min6.51m³/min
Product RangeW2E142 Series
SVHCLead
Product Overview
W2E142-BB01-01 is a W2E142 series AC tube-axial fan with an external rotor shaded pole motor. It has die-cast aluminium housing and, sheet steel impeller directly welded onto the rotor.
- 230VAC voltage rating at 60Hz
- 28W power rating
- 57dBA noise level
- Ball bearing
- Air exhaust over struts
- Rotational direction CCW looking at rotor
- Mounting from either face using two 4.3mm holes
- Electrical connection via 2 flat pin terminals 2.8 x 0.5mm
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
57dBA
Rated Speed
3350rpm
Current Rating
130mA
Air Flow - m3/min
6.51m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
38mm
Air Flow - CFM
230CFM
Power Rating
28W
Power Connection Type
Terminals
IP Rating
IP22
Product Range
W2E142 Series
Alternatives for W2E142-BB01-01
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
