Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2G130-AA33-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52F6785
Product RangeW2G130 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $298.970 |
| 5+ | $286.060 |
| 10+ | $273.150 |
| 25+ | $267.690 |
| 50+ | $262.220 |
Price for:Each
Minimum: 1
Multiple: 1
$298.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2G130-AA33-01Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52F6785
Product RangeW2G130 Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeCircular
Supply Voltage24VDC
Fan Frame Size150mm
External Depth55mm
Bearing TypeBall Bearing
Flow Rate - Imperial60CFM
Flow Rate - Metric1.7m³/min
Air Flow - CFM60CFM
Noise Rating51dBA
Power Rating14W
Rated Speed3150rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min1.7m³/min
Product RangeW2G130 Series
SVHCLead (14-Jun-2023)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Circular
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.7m³/min
Noise Rating
51dBA
Rated Speed
3150rpm
Current Rating
-
Air Flow - m3/min
1.7m³/min
SVHC
Lead (14-Jun-2023)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
55mm
Flow Rate - Imperial
60CFM
Air Flow - CFM
60CFM
Power Rating
14W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
W2G130 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
