Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part No826Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70C3037
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 5+ | $17.340 |
| 10+ | $16.750 |
| 25+ | $16.150 |
| 50+ | $15.550 |
| 100+ | $15.110 |
| 250+ | $14.810 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No826Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.70C3037
Technical Datasheet
Diameter19mm
Height7.5mm
Magnet MaterialAluminium Nickel Cobalt
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
19mm
Magnet Material
Aluminium Nickel Cobalt
SVHC
No SVHC (04-Feb-2026)
Height
7.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
