Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part No828Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C3053
Your Part Number
112 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.920 |
| 5+ | $37.810 |
| 10+ | $36.650 |
| 25+ | $35.270 |
| 50+ | $34.320 |
| 100+ | $33.450 |
Price for:Each
Minimum: 1
Multiple: 1
$40.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No828Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C3053
Technical Datasheet
Diameter38.1mm
Height10.35mm
Magnet MaterialAluminium Nickel Cobalt
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
38.1mm
Magnet Material
Aluminium Nickel Cobalt
SVHC
No SVHC (04-Feb-2026)
Height
10.35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
