Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part No831Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C3057
Product RangeEclipse Magnetics - Pot Magnets
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.080 |
| 5+ | $10.140 |
| 10+ | $9.790 |
| 25+ | $9.440 |
| 50+ | $9.080 |
| 100+ | $8.820 |
| 250+ | $8.640 |
Price for:Each
Minimum: 1
Multiple: 1
$11.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part No831Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.70C3057
Product RangeEclipse Magnetics - Pot Magnets
Technical Datasheet
Magnet TypePot
Height16mm
External Diameter17.5mm
Operating Temperature Min0°C
Operating Temperature Max220°C
Product RangeEclipse Magnetics - Pot Magnets
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Magnet Type
Pot
External Diameter
17.5mm
Operating Temperature Max
220°C
SVHC
No SVHC (04-Feb-2026)
Height
16mm
Operating Temperature Min
0°C
Product Range
Eclipse Magnetics - Pot Magnets
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
