Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1023/NEOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC3113
Your Part Number
380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.570 |
| 5+ | $17.950 |
| 10+ | $17.340 |
| 25+ | $16.740 |
| 50+ | $16.120 |
| 100+ | $15.670 |
| 250+ | $15.350 |
Price for:Each
Minimum: 1
Multiple: 1
$19.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1023/NEOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC3113
Technical Datasheet
Diameter32mm
Height7mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
32mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
