Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1054/NEOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC3129
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $14.100 |
| 5+ | $13.130 |
| 10+ | $12.750 |
| 25+ | $12.460 |
| 50+ | $12.150 |
| 100+ | $11.900 |
| 250+ | $11.660 |
Price for:Each
Minimum: 1
Multiple: 1
$14.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1054/NEOCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43AC3129
Technical Datasheet
Diameter25mm
Height7mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
25mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
