Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1102/NEO/R/FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH5313
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 5+ | $8.280 |
| 10+ | $7.840 |
| 25+ | $7.220 |
| 50+ | $6.650 |
| 100+ | $6.110 |
| 250+ | $5.530 |
Price for:Each
Minimum: 1
Multiple: 1
$8.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1102/NEO/R/FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH5313
Technical Datasheet
Diameter25mm
Height7.7mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
25mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
7.7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
