Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1104/NEO/R/FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH5319
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.930 |
| 5+ | $15.940 |
| 10+ | $14.780 |
| 25+ | $13.670 |
| 50+ | $12.470 |
| 100+ | $11.660 |
| 250+ | $10.590 |
Price for:Each
Minimum: 1
Multiple: 1
$16.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE1104/NEO/R/FCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.39AH5319
Technical Datasheet
Diameter40mm
Height7.8mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
40mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
7.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
