Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE765NEO/FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14T3174
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $76.480 |
| 5+ | $69.790 |
| 10+ | $68.830 |
| 25+ | $67.230 |
| 50+ | $64.030 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$76.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE765NEO/FCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.14T3174
Technical Datasheet
Diameter20mm
Height6mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
20mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
6mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
