Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE774NEOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99W2585
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.400 |
| 5+ | $79.750 |
| 10+ | $78.650 |
| 25+ | $76.830 |
| 50+ | $73.180 |
Price for:Pack of 20
Minimum: 1
Multiple: 1
$87.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE774NEOCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99W2585
Technical Datasheet
Magnet TypePot
Height4.5mm
External Diameter16mm
Operating Temperature Min-
Operating Temperature Max80°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Magnet Type
Pot
External Diameter
16mm
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Height
4.5mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
