Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | E807Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69C0356 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.750 |
| 5+ | $15.900 |
| 10+ | $14.900 |
| 25+ | $13.950 |
| 50+ | $12.910 |
| 100+ | $12.210 |
| 250+ | $11.300 |
Price for:1 Pair
Minimum: 1
Multiple: 1
$16.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | E807Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69C0356 |
| Technical Datasheet | |
| Diameter | 10mm |
| Height | 30mm |
| Magnet Material | Aluminium Nickel Cobalt |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diameter | 10mm |
|---|---|
| Magnet Material | Aluminium Nickel Cobalt |
| SVHC | No SVHC (04-Feb-2026) |
| Height | 30mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
