Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE872Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99W2594
Your Part Number
13 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.390 |
| 5+ | $24.320 |
| 10+ | $23.550 |
| 25+ | $22.620 |
| 50+ | $21.990 |
| 100+ | $21.410 |
| 250+ | $20.980 |
Price for:Each
Minimum: 1
Multiple: 1
$26.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE872Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99W2594
Technical Datasheet
Magnet TypePot
Height18mm
External Diameter80mm
Operating Temperature Min-
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Magnet Type
Pot
External Diameter
80mm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Height
18mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
