Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE877Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99W2596
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.930 |
| 10+ | $6.050 |
| 25+ | $5.820 |
| 50+ | $5.580 |
| 100+ | $5.400 |
| 250+ | $5.220 |
| 500+ | $5.040 |
| 1000+ | $4.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE877Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.99W2596
Technical Datasheet
Magnet TypePot
Height7mm
External Diameter32mm
Operating Temperature Min-
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Magnet Type
Pot
External Diameter
32mm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Height
7mm
Operating Temperature Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
