Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM661Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67C6334
Your Part Number
46 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.220 |
Price for:Each
Minimum: 1
Multiple: 1
$16.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM661Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67C6334
Technical Datasheet
Roll Length10m
Thickness0.75mm
Width12.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Roll Length
10m
Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Thickness
0.75mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
