Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM663Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73R9589
Your Part Number
64 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $74.320 |
| 5+ | $72.630 |
| 10+ | $58.340 |
| 25+ | $53.370 |
| 50+ | $50.030 |
| 100+ | $47.020 |
| 250+ | $43.490 |
Price for:Each
Minimum: 1
Multiple: 1
$74.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoFM663Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73R9589
Technical Datasheet
Roll Length30m
Thickness1.5mm
Width12.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Roll Length
30m
Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
Thickness
1.5mm
Product Range
-
Technical Docs (2)
Alternatives for FM663
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
