Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52176/240VACopy
Newark Part No.81AK4225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.130 |
| 5+ | $96.230 |
| 10+ | $95.340 |
| 25+ | $93.110 |
| 50+ | $87.320 |
| 100+ | $78.410 |
| 250+ | $71.280 |
Price for:Each
Minimum: 1
Multiple: 1
$105.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoM52176/240VACopy
Newark Part No.81AK4225
Supply Voltage240V AC
Holding Force164kg
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage
240V AC
Product Range
-
Holding Force
164kg
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
