Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | N836Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 68AK5889 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $8.780 |
| 10+ | $8.050 |
| 25+ | $7.890 |
| 50+ | $7.740 |
| 100+ | $7.390 |
Price for:Pack of 50
Minimum: 5
Multiple: 5
$43.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | N836Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 68AK5889 |
| Technical Datasheet | |
| Diameter | 4mm |
| Height | 1mm |
| Magnet Material | Neodymium |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Diameter | 4mm |
|---|---|
| Magnet Material | Neodymium |
| SVHC | No SVHC (04-Feb-2026) |
| Height | 1mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
