Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN852NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49Y7548
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.490 |
| 5+ | $24.330 |
| 10+ | $23.880 |
| 25+ | $23.400 |
| 50+ | $22.320 |
| 100+ | $20.360 |
| 250+ | $19.960 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$26.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoN852NCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.49Y7548
Technical Datasheet
Diameter10mm
Height1mm
Magnet MaterialNeodymium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Diameter
10mm
Magnet Material
Neodymium
SVHC
No SVHC (04-Feb-2026)
Height
1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
