Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | NCM020FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39AH5549 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.490 |
| 5+ | $19.490 |
| 10+ | $19.080 |
| 25+ | $18.650 |
| 50+ | $17.640 |
| 100+ | $15.840 |
| 250+ | $15.520 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$21.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ECLIPSE MAGNETICS |
|---|---|
| Manufacturer Part No | NCM020FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 39AH5549 |
| Technical Datasheet | |
| Depth | 5mm |
| Length | 20mm |
| Width | 13.5mm |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Depth | 5mm |
|---|---|
| Width | 13.5mm |
| SVHC | No SVHC (04-Feb-2026) |
| Length | 20mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
