Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECLIPTEK
Manufacturer Part NoEB3250AYA08-16.000M TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AH6117RL
Cut Tape65AH6117
Product RangeEB3250A Series
Your Part Number
155 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.140 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 50+ | $0.925 |
| 100+ | $0.891 |
| 250+ | $0.849 |
| 500+ | $0.818 |
| 1000+ | $0.802 |
| 2500+ | $0.785 |
| 5000+ | $0.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECLIPTEK
Manufacturer Part NoEB3250AYA08-16.000M TRCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel65AH6117RL
Cut Tape65AH6117
Product RangeEB3250A Series
Technical Datasheet
Product RangeEB3250A Series
Oscillator MountingSMD
No. of Pins2 Pin
Resonant Frequency16MHz
Frequency Tolerance± 30ppm
Frequency Stability± 50ppm
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EB3250A Series
No. of Pins
2 Pin
Frequency Tolerance
± 30ppm
No. of Pins
2Pins
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Frequency
16MHz
Frequency Stability
± 50ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
