Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-36-18-4XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK9372
Product RangeHC-49USX Series
Your Part Number
796 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.674 |
| 10+ | $0.594 |
| 100+ | $0.544 |
| 500+ | $0.485 |
| 1000+ | $0.463 |
| 2500+ | $0.452 |
| 10000+ | $0.440 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-36-18-4XCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.61AK9372
Product RangeHC-49USX Series
Frequency Nom3.6864MHz
Product RangeHC-49USX Series
Crystal Frequency3.6864MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageThrough Hole, 11.35mm x 4.65mm
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
3.6864MHz
Crystal Frequency
3.6864MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Through Hole, 11.35mm x 4.65mm
Operating Temperature Max
70°C
Product Range
HC-49USX Series
Frequency Tolerance + / -
30ppm
Load Capacitance
18pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
