Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.400-12.5-13XCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.18AR2269
Product RangeECS-31X Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $0.990 |
| 25+ | $0.920 |
| 50+ | $0.890 |
| 100+ | $0.860 |
| 500+ | $0.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-.400-12.5-13XCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.18AR2269
Product RangeECS-31X Series
Technical Datasheet
Frequency Nom40MHz
Oscillator Output Compatibility-
Frequency Stability + / --
Oscillator Case / PackageCylinder Radial, 6.2mm x 2.1mm Dia
Supply Voltage Nom3.3V
Product RangeECS-31X Series
Operating Temperature Min-10°C
Operating Temperature Max60°C
Spread Spectrum ModeCentre Spread ±1%
SVHCTo Be Advised
Technical Specifications
Frequency Nom
40MHz
Frequency Stability + / -
-
Supply Voltage Nom
3.3V
Operating Temperature Min
-10°C
Spread Spectrum Mode
Centre Spread ±1%
Oscillator Output Compatibility
-
Oscillator Case / Package
Cylinder Radial, 6.2mm x 2.1mm Dia
Product Range
ECS-31X Series
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
