Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-49-18-10XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.42AM5303
Product RangeECS-3X10X Series
Your Part Number
892 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.845 |
| 10+ | $0.745 |
| 100+ | $0.660 |
| 500+ | $0.612 |
| 1000+ | $0.586 |
| 2500+ | $0.560 |
| 10000+ | $0.548 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-49-18-10XCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.42AM5303
Product RangeECS-3X10X Series
Technical Datasheet
Product RangeECS-3X10X Series
Frequency Nom4.9152MHz
Crystal Frequency4.9152MHz
Frequency Tolerance + / -50ppm
Frequency Stability + / -50ppm
Load Capacitance18pF
Crystal Case / PackageCylinder Radial, 10.5mm x 3.2mm Dia
Operating Temperature Min-10°C
Operating Temperature Max60°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
ECS-3X10X Series
Crystal Frequency
4.9152MHz
Frequency Stability + / -
50ppm
Crystal Case / Package
Cylinder Radial, 10.5mm x 3.2mm Dia
Operating Temperature Max
60°C
Frequency Nom
4.9152MHz
Frequency Tolerance + / -
50ppm
Load Capacitance
18pF
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
