Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-73-18-23B-JTM-TRCopy
Newark Part No.57AK3087
Product RangeECX-64 Series
Your Part Number
No Longer Available
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-73-18-23B-JTM-TRCopy
Newark Part No.57AK3087
Product RangeECX-64 Series
Technical Datasheet
Product RangeECX-64 Series
Frequency Nom7.3728MHz
Crystal Frequency7.3728MHz
Frequency Tolerance + / -20ppm
Frequency Stability + / -20ppm
Load Capacitance18pF
Crystal Case / PackageSMD, 6mm x 3.5mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
ECX-64 Series
Crystal Frequency
7.3728MHz
Frequency Stability + / -
20ppm
Crystal Case / Package
SMD, 6mm x 3.5mm
Operating Temperature Max
70°C
Frequency Nom
7.3728MHz
Frequency Tolerance + / -
20ppm
Load Capacitance
18pF
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
