Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-CR2-20.00-A-TRCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18AR2279
Product RangeECS-CR2-A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.480 |
| 10+ | $0.420 |
| 25+ | $0.380 |
| 50+ | $0.370 |
| 100+ | $0.360 |
| 500+ | $0.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-CR2-20.00-A-TRCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.18AR2279
Product RangeECS-CR2-A Series
Technical Datasheet
Product RangeECS-CR2-A Series
Resonator TypeCeramic
Resonant Frequency20MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.3%
Resonant Impedance40ohm
Resonator Case / PackageSurface Mount
No. of Pins2Pins
Resonator Dimensions3.7mm x 3.1mm x 1.2mm
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCTo Be Advised
Technical Specifications
Product Range
ECS-CR2-A Series
Resonant Frequency
20MHz
Frequency Stability
± 0.3%
Resonator Case / Package
Surface Mount
Resonator Dimensions
3.7mm x 3.1mm x 1.2mm
Operating Temperature Min
-20°C
SVHC
To Be Advised
Resonator Type
Ceramic
Frequency Tolerance
± 0.5%
Resonant Impedance
40ohm
No. of Pins
2Pins
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
