Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-HFR-27.00-B-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AR2283
Product RangeECS-HFR-B Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $0.940 |
| 50+ | $0.806 |
| 100+ | $0.727 |
| 250+ | $0.660 |
| 500+ | $0.553 |
| 1000+ | $0.489 |
| 2500+ | $0.425 |
| 5000+ | $0.408 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-HFR-27.00-B-TRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AR2283
Product RangeECS-HFR-B Series
Technical Datasheet
Product RangeECS-HFR-B Series
Resonator TypeCeramic
Resonant Frequency27MHz
Frequency Tolerance± 0.5%
Frequency Stability± 0.4%
Resonant Impedance70ohm
Resonator Case / Package1008 [2520 Metric]
No. of Pins3Pins
Resonator Dimensions2.5mm x 2mm x 1mm
Oscillator MountingSMD
Operating Temperature Min-20°C
Operating Temperature Max80°C
SVHCTo Be Advised
Technical Specifications
Product Range
ECS-HFR-B Series
Resonant Frequency
27MHz
Frequency Stability
± 0.4%
Resonator Case / Package
1008 [2520 Metric]
Resonator Dimensions
2.5mm x 2mm x 1mm
Operating Temperature Min
-20°C
SVHC
To Be Advised
Resonator Type
Ceramic
Frequency Tolerance
± 0.5%
Resonant Impedance
70ohm
No. of Pins
3Pins
Oscillator Mounting
SMD
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
