Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-20CSMV4-500-AN-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AN0202
Product RangeMultiVolt ECS TCXO Series
Your Part Number
1,999 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 50+ | $1.620 |
| 100+ | $1.560 |
| 250+ | $1.480 |
| 500+ | $1.430 |
| 1000+ | $1.400 |
| 2500+ | $1.380 |
| 5000+ | $1.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerECS INC INTERNATIONAL
Manufacturer Part NoECS-TXO-20CSMV4-500-AN-TRCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.13AN0202
Product RangeMultiVolt ECS TCXO Series
Frequency Nom50MHz
Frequency Stability + / -0.5ppm
Oscillator Case / PackageSMD, 2mm x 1.6mm
Oscillator Output CompatibilityClipped Sinewave
Supply Voltage Nom3.6V
Product RangeMultiVolt ECS TCXO Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Frequency Nom
50MHz
Oscillator Case / Package
SMD, 2mm x 1.6mm
Supply Voltage Nom
3.6V
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Frequency Stability + / -
0.5ppm
Oscillator Output Compatibility
Clipped Sinewave
Product Range
MultiVolt ECS TCXO Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
