Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No317-086-542-802Copy
Newark Part No.10M6285
Product Range172DIP Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerEDAC
Manufacturer Part No317-086-542-802Copy
Newark Part No.10M6285
Product Range172DIP Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Product Range172DIP Series
Relay MountingThrough Hole
Coil Resistance1kohm
Switching Current Max250mA
Switching Voltage Max100V
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Product Range
172DIP Series
Coil Resistance
1kohm
Switching Voltage Max
100V
Coil Voltage
12VDC
Relay Mounting
Through Hole
Switching Current Max
250mA
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
