Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-230-556Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59K0500
Product Range516 Series
Your Part Number
152 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $23.180 |
| 5+ | $21.450 |
| 10+ | $19.710 |
| 25+ | $18.470 |
| 50+ | $17.590 |
| 100+ | $16.750 |
Price for:Each
Minimum: 1
Multiple: 1
$23.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-230-556Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.59K0500
Product Range516 Series
Technical Datasheet
Accessory TypeSide Entry Cover
For Use With516 Series 56-pin Rack and Panel Connector
Connector Shell Size56
Cable Exit Angle90°, 180°
Connector Body MaterialZinc Body
Product Range516 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 516-230-556 is a Side Entry Cover for use with the 516 series 56-pin rack and panel connector. It is made of die-cast zinc with gray enamel paint finish. Versatile metal cover design permits assembly or disassembly after cabling is complete.
- Die-cast zinc finished with grey enamel pain
- Covers with top or side entry cable clamp
Applications
Industrial, Safety
Notes
Please note that this part (metal cover with side entry) may be converted to top entry by removing side plate and changing clamp orientation.
Technical Specifications
Accessory Type
Side Entry Cover
Connector Shell Size
56
Connector Body Material
Zinc Body
SVHC
No SVHC (23-Jan-2024)
For Use With
516 Series 56-pin Rack and Panel Connector
Cable Exit Angle
90°, 180°
Product Range
516 Series
Technical Docs (2)
Alternatives for 516-230-556
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
