Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No516-230-638Copy
Newark Part No.30C5383
Product Range516 Series
Your Part Number
79 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.930 |
| 2+ | $34.090 |
| 5+ | $32.440 |
| 10+ | $30.770 |
| 25+ | $29.940 |
| 50+ | $29.110 |
| 100+ | $28.270 |
| 250+ | $26.610 |
Price for:Each
Minimum: 1
Multiple: 1
$34.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No516-230-638Copy
Newark Part No.30C5383
Product Range516 Series
Accessory TypeTop Entry Cover
Product Range516 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Accessory Type
Top Entry Cover
Product Range
516 Series
For Use With
EDAC 516 Series 38 Pin and 519 Series 36 Pin Connectors
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
