Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.266 |
| 25+ | $0.208 |
| 100+ | $0.193 |
| 250+ | $0.186 |
| 500+ | $0.178 |
| 1000+ | $0.171 |
| 2500+ | $0.146 |
Price for:Each
Minimum: 10
Multiple: 10
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No570-260-004Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71Y9780
Product Range572
Technical Datasheet
Cable Diameter Max3.1mm
For Use WithEDAC 567 / 568 / 570 Series Waterproof Housings
Product Range572
Seal MaterialSilicone Rubber
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Diameter Max
3.1mm
Product Range
572
SVHC
No SVHC (23-Jan-2024)
For Use With
EDAC 567 / 568 / 570 Series Waterproof Housings
Seal Material
Silicone Rubber
Technical Docs (1)
Alternatives for 570-260-004
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

