Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEDAC
Manufacturer Part No661-009-264-032Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73R7250
Product Range661 Series
Your Part Number
53 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.000 |
| 10+ | $8.390 |
| 25+ | $7.930 |
| 100+ | $7.620 |
| 250+ | $7.160 |
| 500+ | $6.860 |
| 1000+ | $6.550 |
| 2500+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$9.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEDAC
Manufacturer Part No661-009-264-032Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73R7250
Product Range661 Series
Technical Datasheet
D Sub Shell SizeDE
No. of Contacts9Contacts
Connector MountingPanel Mount, Through Hole Mount Right Angle
Contact Termination TypeSolder
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
Product Range661 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Gender
Upper - Plug / Lower - Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Plating
Gold Flash Plated Contacts
Product Range
661 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
Contact Material
Brass
Connector Body Material
Steel Body
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
